
Dual, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 110dB voltage gain. This general-purpose CMOS op-amp operates from 3.3V to 16V supply voltages, consuming only 45uA quiescent current. It offers a 1pA input bias current, 700uV input offset voltage, and a 0.12V/µs slew rate. Packaged in a 2mm x 2mm DFN with a 0.75mm height, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TSX632IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX632IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Length | 2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX632IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
