
Quad, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 60uA quiescent current. This CMOS IC offers a wide operating voltage range from 3.3V to 16V, with a maximum input voltage of 16V. Key specifications include a low input offset voltage of 700uV, 1pA input bias current, and 62dB CMRR. Designed for surface mounting in a TSSOP package, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSX634AIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Length | 5.1mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TSX634A |
| Slew Rate | 0.12V/µs |
| Supply Current | 45uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX634AIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
