
Quad, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 0.12V/µs slew rate. This micropower CMOS amplifier operates from 3.3V to 16V supply voltages, consuming only 45µA quiescent current. It offers a 700µV input offset voltage, 1pA input bias current, and 60nV/√Hz input voltage noise density. The device boasts 110dB voltage gain and 62dB CMRR, with a 92mA output current per channel. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TSX634IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX634IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Supply Current | 45uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX634IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
