Quad operational amplifier featuring a 200kHz gain bandwidth product and 16V maximum supply voltage. This general-purpose op-amp offers rail-to-rail input and output capabilities, with a low operating supply current of 45uA and micropower consumption. Key specifications include a 700uV input offset voltage, 1pA input bias current, and 62dB common mode rejection ratio. The device is available in a QFN package for surface mounting, with dimensions of 3mm x 3mm x 0.6mm, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSX634IQ4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX634IQ4T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.6mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 92mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.12V/µs |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX634IQ4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
