Automotive-grade operational amplifier featuring rail-to-rail output and a single function. This CMOS op-amp operates from a 4V nominal supply voltage, with a maximum supply voltage limit of 18V, and a wide operating temperature range of -40°C to 125°C. Key specifications include a maximum input offset voltage of 470µV, an average bias current of 0.0002µA, a nominal slew rate of 1.4V/µs, and a unity gain bandwidth of 2700kHz. The device is housed in a 5-terminal R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length, offering a nominal common-mode reject ratio of 102dB.
Sign in to ask questions about the Stmicroelectronics TSX711AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX711AILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 470 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 2700 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX711AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.