Automotive-grade, single-channel operational amplifier featuring rail-to-rail output and a 2.7MHz gain-bandwidth product. This CMOS amplifier offers precision with a maximum input offset voltage of 600µV and a typical common-mode reject ratio of 102dB. Operating from a 4V nominal supply voltage, it supports a maximum supply voltage of 18V and exhibits a nominal slew rate of 1.4V/µs. The device is housed in a 5-terminal R-PDSO-G5 package, measuring 1.6mm width and 2.9mm length, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSX711IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX711IYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX711IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.