Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
Sign in to ask questions about the Stmicroelectronics TSX712IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX712IDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 2700 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX712IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.