
The TSX712IST is a dual-channel operational amplifier from Stmicroelectronics, designed for automotive applications. It operates from a supply voltage of 4V and can withstand temperatures up to 125°C. The device features a slew rate of 1.4V/μs and a common-mode reject ratio of 102dB. The op-amp is available in an 8-pin TSSOP package.
Sign in to ask questions about the Stmicroelectronics TSX712IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX712IST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 2700 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX712IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.