Dual, rail-to-rail CMOS operational amplifier with a 2.7MHz gain-bandwidth product and 1.4V/µs slew rate. Features a low input offset voltage of 450µV maximum and 200µV typical, with a maximum bias current of 0.05nA at 25°C. Operates from a 4V nominal supply voltage up to 18V, consuming a maximum of 1.8mA supply current. Designed for automotive applications, this 8-terminal device is housed in an R-PDSO-G8 package and rated for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TSX712IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX712IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX712IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.