Automotive-grade operational amplifier featuring rail-to-rail output, a 9.0 MHz bandwidth, and a 2.5 V/µs slew rate. This single-function, voltage-feedback amplifier operates from a 4V nominal supply voltage up to 18V, with a maximum supply current of 1mA. It offers precision with a maximum input offset voltage of 350µV and low bias current of 50nA at 25°C. Packaged in a 5-terminal R-PDSO-G5 (SOT-23-5) with dimensions of 1.6mm width and 2.9mm length, it is rated for an extended temperature range of -40°C to 125°C.
Stmicroelectronics TSX7191AIYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 63095 |
| Unity Gain BW-Nom | 7700 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1.1 |
| Input Offset Current-Max (IIO) | 0.0002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.