The TSX7191ILT is an operational amplifier from Stmicroelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in a 1.6x2.9mm LSSOP package. The amplifier has a nominal supply voltage of 4 volts and a maximum supply voltage limit of 18 volts. It also has a maximum input offset voltage of 450 millivolts and a maximum average bias current of 0.0002 amps.
Sign in to ask questions about the Stmicroelectronics TSX7191ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX7191ILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 102 |
| Unity Gain BW-Nom | 7700 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX7191ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.