The TSX7192IST is a dual automotive operational amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a supply voltage limit of 18V. The amplifier has a low supply current of 1uA and a high voltage gain of 10,000. It is available in a TSSOP-8 package.
Sign in to ask questions about the Stmicroelectronics TSX7192IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX7192IST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 450 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Voltage Gain-Min | 10000 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX7192IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.