
Single-channel, rail-to-rail CMOS operational amplifier featuring a 10MHz bandwidth and 16V maximum supply voltage. This general-purpose op-amp offers a 113dB voltage gain, 17V/µs slew rate, and 74mA output current per channel. Designed for surface mounting in a SOT-23-6 package, it operates from 4V to 16V with a low 10pA input bias current and 17.9nV/sqrt Hz input voltage noise density. Operating temperature range spans -40°C to 125°C, with a 2.9mA operating supply current.
Sign in to ask questions about the Stmicroelectronics TSX920ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX920ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 17.9nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Technology | CMOS |
| Voltage Gain | 113dB |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX920ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
