
Single-channel, rail-to-rail CMOS operational amplifier featuring 10MHz bandwidth and 16V operating supply voltage. This general-purpose op-amp offers a 117dB voltage gain, 17V/µs slew rate, and 74mA output current per channel. Designed for surface mounting in a SOT-23-5 package, it operates across a -40°C to 125°C temperature range. Key specifications include 10pA input bias current and 17.9nV/√Hz input voltage noise density.
Sign in to ask questions about the Stmicroelectronics TSX921IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX921IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 17.9nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 17V/µs |
| Supply Type | Single |
| Voltage Gain | 117dB |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX921IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
