Automotive-grade dual operational amplifier featuring a 10MHz large bandwidth and rail-to-rail output. This voltage-feedback amplifier operates from a 4.5V nominal supply voltage, with a maximum supply voltage limit of 18V. It offers a nominal slew rate of 14.7V/µs and a unity gain bandwidth of 9000kHz. The component is housed in an 8-terminal R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length, with an operating temperature range of -40°C to 125°C. Key specifications include a maximum input offset voltage of 5000µV and a low average bias current of 0.0001µA at 25°C.
Stmicroelectronics TSX922IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 14.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0002 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX922IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.