Dual operational amplifier featuring rail-to-rail output and a 10MHz large bandwidth. This CMOS amplifier operates from a 4.5V nominal supply voltage, with a maximum supply voltage of 18V. It offers a nominal slew rate of 14.7V/µs and a unity gain bandwidth of 9000kHz. The device is housed in an 8-terminal S-PDSO-G8 package, measuring 3mm x 3mm, and is rated for automotive temperature grades (-40°C to 125°C) with AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSX922IYST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX922IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 14.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 31622.7766 |
| Unity Gain BW-Nom | 9000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0002 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX922IYST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.