
Dual operational amplifier featuring 10MHz bandwidth and rail-to-rail operation. This CMOS op-amp supports a maximum supply voltage of 16V and offers a high voltage gain of 113dB. Key specifications include a 17V/µs slew rate, 10pA input bias current, and 4mV input offset voltage. Designed for surface mounting in an SOIC package, it operates from 4V to 16V supply and has a 2.8mA operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSX923IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX923IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.94mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 113dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX923IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
