
Single channel, general-purpose operational amplifier featuring 16MHz bandwidth and 27V/µs slew rate. This 16V CMOS op-amp offers rail-to-rail operation, 112dB voltage gain, and 74mA output current per channel. Designed for surface mount applications in a SOT-23-5 package, it operates from -40°C to 125°C with a low 2.8mA supply current. Key specifications include 17.9nV/√Hz input voltage noise density and 10pA input bias current.
Sign in to ask questions about the Stmicroelectronics TSX9291IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX9291IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 16MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 17.9nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 27V/µs |
| Supply Type | Single |
| Voltage Gain | 112dB |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX9291IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
