
Single-channel, 5V CMOS operational amplifier featuring a 400kHz gain bandwidth product and 0.19V/µs slew rate. Achieves very high accuracy with a 1µV input offset voltage and 70pA input bias current, supported by a 110dB common mode rejection ratio. Operates from 1.8V to 5.5V supply, with a maximum operating temperature of 125°C. Surface mountable in a SOT-23-5 package, this lead-free and RoHS compliant component offers 135dB voltage gain.
Sign in to ask questions about the Stmicroelectronics TSZ121ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSZ121ILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29uA |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Current | 31uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ121ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
