
Dual operational amplifier featuring 400kHz gain bandwidth product and 115dB common mode rejection ratio. Achieves very high accuracy with 1µV input offset voltage and 70pA input bias current. Operates from 1.8V to 5.5V supply, with a maximum input voltage of 5.5V. Surface mount DFN package with dimensions of 2.15mm x 2.15mm x 0.55mm. RoHS compliant, suitable for applications requiring precise amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSZ122IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 400kHz |
| Height | 0.55mm |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Length | 2.15mm |
| Max Frequency | 2.4GHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 31uA |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Voltage Gain | 135dB |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ122IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
