
Quad operational amplifier featuring a 400kHz gain bandwidth product and 0.19V/µs slew rate. Achieves very high accuracy with 1µV input offset voltage and 70pA input bias current. Offers 115dB common mode rejection ratio and 135dB voltage gain, operating from 1.8V to 5.5V supply. This surface mount QFN package component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSZ124IQ4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 31uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 31uA |
| Output Current | 17mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSZ124IQ4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
