Automotive-grade operational amplifier featuring very high accuracy with a maximum input offset voltage of 40 µV and a low-offset of 0.04 µV. This 5-terminal, single-function voltage-feedback amplifier operates from a nominal 3.3V supply, with a maximum supply voltage limit of 6V. It boasts a maximum supply current of 1.2 mA, a nominal slew rate of 4.5 V/µs, and a unity gain bandwidth of 2800 kHz. The device offers excellent common-mode rejection ratio (120 dB) and a minimum voltage gain of 316227.766, packaged in a R-PDSO-G5 (SOT-23-5) with dimensions of 1.6mm width and 2.9mm length, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TSZ181IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSZ181IYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 40 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | 0.04 |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 2.1 |
| Input Offset Current-Max (IIO) | 0.0006 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSZ181IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.