Automotive-grade, dual-channel operational amplifier featuring very high accuracy with a maximum input offset voltage of 40 µV and a low-offset specification of 0.04 µV. This CMOS amplifier operates from a 3.3V nominal supply voltage, with a maximum limit of 6V, and exhibits a maximum supply current of 1.2mA. It boasts a nominal unity gain bandwidth of 2800 kHz and a nominal slew rate of 4.5 V/µs, with a minimum slew rate of 2.1 V/µs. The amplifier offers a minimum voltage gain of 316227.766 and a nominal common-mode reject ratio of 120, with a maximum bias current of 0.0003 µA. Packaged in an 8-terminal S-PDSO-G8 (3x3mm) JEDEC package, it is rated for an operating temperature range of -40°C to 125°C and meets AEC-Q100 screening.
Sign in to ask questions about the Stmicroelectronics TSZ182IYST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSZ182IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 40 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | 0.04 |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 2800 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 2.1 |
| Input Offset Current-Max (IIO) | 0.0006 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSZ182IYST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.