
The TXN612RG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is available in a TO-220AB package, which is a through-hole mount type. The TXN612RG has a current rating of 12A and a hold current of 30mA. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics TXN612RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TXN612RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 12A |
| Height | 15.9mm |
| Hold Current | 30mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TXN612RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
