The TXN692RG is a 20A 600V silicon controlled rectifier packaged in a TO-220-3 through-hole mount package. It operates over a temperature range of -40°C to 125°C and is lead free. The device has a current rating of 20A and a hold current of 40mA.
Stmicroelectronics TXN692RG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 20A |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TXN692RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
