
The TYN408GRG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is rated for 10A of current and has a hold current of 45mA. It is available in a TO-220AB package with a lead-free construction and is compliant with RoHS regulations. The TYN408GRG is suitable for use in a variety of applications, including those requiring high current and high voltage handling.
Sign in to ask questions about the Stmicroelectronics TYN408GRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TYN408GRG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN408GRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
