
The TYN410RG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220AB package and is designed for through hole mounting. The device has a DC rated voltage of 400V and an RMS current rating of 10A. It is also rated for a current of 6.4A and a hold current of 30mA. The TYN410RG is lead free and RoHS compliant.
Stmicroelectronics TYN410RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 6.4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN410RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
