
SCR 400V 16A TO220AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TYN416RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TYN416RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN416RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
