
The TYN816RG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a current rating of 16A. The device is available in a TO-220AB package and is lead-free. It is also RoHS compliant and suitable for surface mount and through hole mounting.
Stmicroelectronics TYN816RG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Height | 9.15mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN816RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
