Operational Amplifier IC, featuring a voltage-feedback architecture and a single function. Boasts a minimum voltage gain of 25000 and a nominal unity gain bandwidth of 1MHz. Operates across a wide temperature range from -55°C to 125°C, with a military temperature grade. Housed in an 8-pin TO-99 metal can package (JEDEC O-MBCY-W8), it supports supply voltages up to ±22V, with a nominal supply of ±15V and a maximum supply current of 3.3mA. Key specifications include a maximum input offset voltage of 4000µV and a nominal slew rate of 0.5V/µs.
Stmicroelectronics UA741AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UA741AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.