Operational Amplifier, featuring a voltage-feedback architecture and a single function, designed for military temperature grade applications. This 8-terminal, DIP-8 package (JEDEC R-PDIP-T8) offers a nominal supply voltage of ±15V, with a maximum limit of 18V. Key specifications include a maximum input offset voltage of 6000µV, a nominal unity gain bandwidth of 700kHz, and a minimum voltage gain of 75000. The device operates across a wide temperature range from -55°C to 125°C, with a nominal slew rate of 0.0008V/µs and a maximum supply current of 0.2mA.
Sign in to ask questions about the Stmicroelectronics UA776MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UA776MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.0008 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 700 |
| Micropower | YES |
| Slew Rate-Min | 0.01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UA776MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.