
Stmicroelectronics UC2843AD1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2843AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
