
The UC2843BN is a PDIP packaged power management IC with a single output phase and a maximum operating temperature of 150°C. It has a maximum supply voltage of 30V and a minimum operating temperature of -25°C. The device is RoHS compliant and has a maximum supply current of 17mA. It is suitable for use in boost and flyback topologies.
Sign in to ask questions about the Stmicroelectronics UC2843BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC2843BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC2843BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
