The UC2844N is a DC/DC controller from Stmicroelectronics, packaged in a PDIP case. It operates at a frequency of 450kHz and has an output voltage of 13.5V. The device draws 11mA of input current. The UC2844N is available in a package quantity of 50, packaged in rail/Tube. It is lead-free compliant and meets Reach SVHC standards.
Sign in to ask questions about the Stmicroelectronics UC2844N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC2844N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC2844 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC2844N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.