
Current Mode PWM Controller, designed for Flyback topologies, features a single PWM output with a maximum output current of 1000 mA. Operating up to 30 V, this 14-pin SOIC package component offers a maximum duty cycle of 50% and a switching frequency of 500 kHz. The surface-mount device, housed in a plastic SOIC package with gull-wing leads, operates within a temperature range of -25 °C to 85 °C.
Sign in to ask questions about the Stmicroelectronics UC2845D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC2845D013TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Flyback |
| Number of PWM Outputs | 1 |
| Output Current | 1000(Max)mA |
| Max Operating Supply Voltage | 30V |
| Maximum Duty Cycle | 50% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Fall Time | 50ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 20mA |
| Maximum Power Dissipation | 725mW |
| Oscillator Accuracy | 52kHz |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics UC2845D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.