
The UC3842AD1 is a surface mount DC/DC controller from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is available in a SO package and is suitable for use in applications with a maximum duty cycle of 100%. It can handle an output current of up to 1A and is rated for voltages up to 30V.
Stmicroelectronics UC3842AD1 technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC3842 |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3842AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
