
Stmicroelectronics UC3842AN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UC3842 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3842AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
