
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14
Sign in to ask questions about the Stmicroelectronics UC3842D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC3842D technical specifications.
| Package/Case | SO |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC3842 |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3842D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
