
The UC3843BD1013TR is a single-phase PWM controller from Stmicroelectronics, featuring a maximum output current of 1A and an output voltage of 5.1V. It operates within a temperature range of 0-150°C and is packaged in a surface-mount SO package. The device is RoHS compliant and has a maximum supply voltage of 30V, with a maximum supply current of 17mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics UC3843BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3843BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
