
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14
Sign in to ask questions about the Stmicroelectronics UC3843D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC3843D technical specifications.
| Package/Case | SO |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC3843 |
| Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3843D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
