The UC3843N is a flyback DC/DC controller from Stmicroelectronics with a maximum output current of 1A and output voltage of 13.5V. It is available in a PDIP package and can be mounted using surface mount or through hole techniques. The device has a quiescent current of 11mA and a maximum duty cycle of 100%. It is packaged in a rail/Tube with 50 units per package.
Stmicroelectronics UC3843N technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Duty Cycle | 100% |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC3843 |
| Topology | Flyback |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3843N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.