The UC3845AN is a flyback DC/DC controller from Stmicroelectronics. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 500kHz. The device features a single output voltage of 5V and a power dissipation of 1W. It is compliant with lead-free and RoHS regulations.
Stmicroelectronics UC3845AN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3845AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.