The UC3845B is a DC/DC controller IC from Stmicroelectronics, designed for commercial temperature range applications. It features a 14-pin PDIP package and operates between 0 and 70°C. The device can handle input voltages between 12 and 25V. The UC3845B is a single-function IC, suitable for use in DC/DC converter designs.
Stmicroelectronics UC3845B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UC3845B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.