
The UC3845B is a DC/DC controller with a nominal supply current of 12mA and a quiescent current of 12mA. It operates within a temperature range of -40°C to 150°C and is packaged in a SO package. The device contains lead and is available in quantities of 2000 in rail or tube packaging. It is a member of the UC3845B series and has a maximum duty cycle of 50%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Series | UC3845B |
| RoHS | Not Compliant |
