
Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube
Stmicroelectronics UC3845BD1 technical specifications.
| Package/Case | SO |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Height | 1.25mm |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3845B |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3845BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
