
IC REG CTRLR BST/FLYBK 8-MINIDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics UC3845BNST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Sync | No |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UC3845BNST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
