
The UC3845D is a flyback DC/DC controller from Stmicroelectronics, operating at a frequency of 500kHz. It has a single output and can supply up to 1A of current at 30V. The device is packaged in a surface mount SO package and is available in quantities of 50. The UC3845D is not RoHS compliant, but is lead free.
Sign in to ask questions about the Stmicroelectronics UC3845D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC3845D technical specifications.
| Package/Case | SO |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | UC3845 |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3845D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
