
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, MINI, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics UC3845N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UC3845N technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Height | 3.3mm |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Duty Cycle | 50% |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC3845 |
| Topology | Flyback |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3845N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
