
Seven-channel NPN Darlington transistor array, featuring a 50V collector-emitter breakdown voltage and 500mA maximum output current per channel. This through-hole component, housed in a DIP package, offers a low 1.1V collector-emitter saturation voltage and a minimum hFE of 1000. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and lead-free.
Stmicroelectronics ULN2001A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 4.59mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.