
Seven NPN Darlington transistor arrays in a surface-mount SO package. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA per element. Offers a minimum hFE of 1000 and a low collector-emitter saturation voltage of 1.1V. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Stmicroelectronics ULN2001D1013TR technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.65mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2001D1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
